HER164GD
vs
SK1270C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TAIWAN SEMICONDUCTOR CO LTD
|
DIOTEC ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.3 V
|
0.65 V
|
Moisture Sensitivity Level |
1
|
|
Non-rep Pk Forward Current-Max |
125 A
|
120 A
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
16 A
|
12 A
|
Peak Reflow Temperature (Cel) |
260
|
|
Rep Pk Reverse Voltage-Max |
300 V
|
70 V
|
Reverse Recovery Time-Max |
0.05 µs
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
R-PSFM-T3
|
Pin Count |
|
3
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY, LOW NOISE
|
Application |
|
GENERAL PURPOSE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Number of Elements |
|
2
|
Number of Phases |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
200 µA
|
Technology |
|
SCHOTTKY
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare SK1270C with alternatives