HER1602
vs
S2S06010A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.7 V
JEDEC-95 Code
TO-220AB
TO-220AC
JESD-30 Code
R-PSFM-T3
R-PSFM-T2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
300 A
75 A
Number of Terminals
3
2
Operating Temperature-Max
150 °C
175 °C
Output Current-Max
16 A
12 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
100 V
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
10
1
Package Description
R-PSFM-T2
HTS Code
8541.10.00.80
Additional Feature
PD-CASE
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON CARBIDE
Number of Elements
1
Number of Phases
1
Operating Temperature-Min
-55 °C
Power Dissipation-Max
163 W
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.01 µs
Technology
SCHOTTKY
Compare S2S06010A with alternatives