HER1602 vs MUR1610CT feature comparison

HER1602 International Semiconductor Inc

Buy Now Datasheet

MUR1610CT Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SFM TO-220AB
Package Description TO-220A, 2 PIN PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220 TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 90 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 16 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 4
Rohs Code No
Forward Voltage-Max (VF) 0.975 V
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Terminal Finish TIN LEAD

Compare HER1602 with alternatives

Compare MUR1610CT with alternatives