HER1602 vs FEPF16ATHE3_A/P feature comparison

HER1602 International Semiconductor Inc

Buy Now Datasheet

FEPF16ATHE3_A/P Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Part Package Code SFM
Package Description TO-220A, 2 PIN ITO-220AB, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection CATHODE ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220 TO-220AB
JESD-30 Code R-PSFM-T2 R-PSFM-T3
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 16 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 1
Rohs Code Yes
Date Of Intro 2019-07-04
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN

Compare HER1602 with alternatives

Compare FEPF16ATHE3_A/P with alternatives