HER1601 vs FEPF16AT feature comparison

HER1601 Diodes Incorporated

Buy Now Datasheet

FEPF16AT General Instrument Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC GENERAL INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 0.95 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 200 A
Operating Temperature-Max 150 °C 156 °C
Output Current-Max 16 A 16 A
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 10 2
HTS Code 8541.10.00.80
Additional Feature LOW POWER LOSS
Application SUPER FAST RECOVERY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PSFM-T3
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.035 µs
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare FEPF16AT with alternatives