HER158 vs SFR157 feature comparison

HER158 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

SFR157 Dean Technology

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD DEAN TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 50 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.07 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 32 8

Compare HER158 with alternatives