HER156 vs DA1.5/600 feature comparison

HER156 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

DA1.5/600 Eupec Gmbh & Co Kg

Buy Now Datasheet
Yes No
Contact Manufacturer Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD EUPEC GMBH & CO KG
compliant unknown
EAR99 EAR99
SINGLE SINGLE
RECTIFIER DIODE RECTIFIER DIODE
1.7 V 1 V
DO-204AC
O-PALF-W2
50 A 50 A
1 1
1 1
2
125 °C 175 °C
1.5 A 1.5 A
PLASTIC/EPOXY
ROUND
LONG FORM
600 V 600 V
0.075 µs
NO NO
WIRE
AXIAL
33 1
GENERAL PURPOSE
e0
Tin/Lead (Sn/Pb)

Compare HER156 with alternatives

Compare DA1.5/600 with alternatives