HER153 vs FR153A0G feature comparison

HER153 Micro Commercial Components

Buy Now Datasheet

FR153A0G Taiwan Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
MICRO COMMERCIAL COMPONENTS CORP TAIWAN SEMICONDUCTOR CO LTD
DO-15
PLASTIC PACKAGE-2 O-PALF-W2
2
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
HIGH RELIABILITY LOW POWER LOSS
EFFICIENCY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
DO-15 DO-204AC
O-PALF-W2 O-PALF-W2
e0 e3
50 A 50 A
1 1
1 1
2 2
1.5 A 1.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified
200 V 200 V
0.05 µs 0.15 µs
NO NO
TIN LEAD MATTE TIN
WIRE WIRE
AXIAL AXIAL
36 1
1.2 V
150 °C
-55 °C
5 µA

Compare HER153 with alternatives

Compare FR153A0G with alternatives