HER108G-AP vs 1N4007 feature comparison

HER108G-AP Micro Commercial Components

Buy Now Datasheet

1N4007 Sussex Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP SUSSEX SEMICONDUCTOR INC
Part Package Code DO-41
Package Description O-PALF-W2 DIE-1
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Samacsys Manufacturer MCC
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.2 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 S-XUUC-N1
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.075 µs
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 123
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Test Voltage 1000 V

Compare HER108G-AP with alternatives

Compare 1N4007 with alternatives