HER108-E vs HER108 feature comparison

HER108-E Rectron Semiconductor

Buy Now Datasheet

HER108 JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RECTRON LTD JGD SEMICONDUCTORS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 1.7 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.075 µs 0.075 µs
Reverse Test Voltage 1000 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 36

Compare HER108-E with alternatives

Compare HER108 with alternatives