HER108
vs
RL107-N-1-3-AP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
unknown
not_compliant
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
1.1 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Recovery Time-Max
0.075 µs
Surface Mount
NO
NO
Base Number Matches
36
1
Rohs Code
Yes
Package Description
ROHS COMPLIANT, PLASTIC, A-405, 2 PIN
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Compare HER108 with alternatives
Compare RL107-N-1-3-AP with alternatives