HER108 vs FR107GP-Z41-R feature comparison

HER108 Won-Top Electronics Co Ltd

Buy Now Datasheet

FR107GP-Z41-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD UNISONIC TECHNOLOGIES CO LTD
Part Package Code DO-41
Package Description PLASTIC PACKAGE-2 HALOGEN FREE PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs 0.5 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 12 1
Application GENERAL PURPOSE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare HER108 with alternatives

Compare FR107GP-Z41-R with alternatives