HER105 vs FR104/G feature comparison

HER105 Goodwork Semiconductor Co Ltd

Buy Now Datasheet

FR104/G RFE International Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer GOODWORK SEMICONDUCTOR CO LTD RFE INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 125 °C 175 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 44 1
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON

Compare HER105 with alternatives

Compare FR104/G with alternatives