HER104-GT3 vs HER104-TP feature comparison

HER104-GT3 Sensitron Semiconductors

Buy Now Datasheet

HER104-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41 DO-41
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC, PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 300 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare HER104-GT3 with alternatives

Compare HER104-TP with alternatives