HER102H07 vs HER102S-BP feature comparison

HER102H07 Rectron Semiconductor

Buy Now Datasheet

HER102S-BP Micro Commercial Components

Buy Now Datasheet
Active Obsolete
RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
EFFICIENCY GENERAL PURPOSE
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V
DO-41
O-PALF-W2 O-PALF-W2
30 A 30 A
1 1
1 1
2 2
150 °C
-65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
100 V 100 V
5 µA
0.05 µs 0.05 µs
NO NO
WIRE WIRE
AXIAL AXIAL
1 1
Yes
Yes
O-PALF-W2
2
HIGH RELIABILITY
e3
1
260
MATTE TIN
10

Compare HER102H07 with alternatives

Compare HER102S-BP with alternatives