HER101U06 vs HER101S feature comparison

HER101U06 Rectron Semiconductor

Buy Now Datasheet

HER101S Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 6
Rohs Code No
Package Description PLASTIC, A-405, 2 PIN
Pin Count 2
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HER101U06 with alternatives

Compare HER101S with alternatives