HER101SGP1G vs HER101T&A feature comparison

HER101SGP1G Taiwan Semiconductor

Buy Now Datasheet

HER101T&A Continental Device India Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
TAIWAN SEMICONDUCTOR CO LTD CONTINENTAL DEVICE INDIA LTD
O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, HIGH RELIABILITY
GENERAL PURPOSE EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
O-PALF-W2 O-PALF-W2
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
50 V 50 V
0.05 µs 0.05 µs
NO NO
PURE TIN
WIRE WIRE
AXIAL AXIAL
1 1
50 V
1 V
DO-41
30 A
NOT SPECIFIED
IATF 16949
5 µA
50 V
NOT SPECIFIED

Compare HER101SGP1G with alternatives

Compare HER101T&A with alternatives