HER101H02-1 vs 1H1-AP feature comparison

HER101H02-1 Rectron Semiconductor

Buy Now Datasheet

1H1-AP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RECTRON LTD MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description O-PALF-W2
Pin Count 2
Additional Feature LOW LEAKAGE CURRENT
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare HER101H02-1 with alternatives

Compare 1H1-AP with alternatives