HER101-G vs HER101-E feature comparison

HER101-G Sensitron Semiconductors

Buy Now Datasheet

HER101-E Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR RECTRON LTD
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Terminal Finish MATTE TIN

Compare HER101-G with alternatives

Compare HER101-E with alternatives