HER1001G vs UF1000CT-LF feature comparison

HER1001G SynSemi Inc

Buy Now Datasheet

UF1000CT-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 4 1
Rohs Code Yes
Part Package Code TO-220AB
Package Description ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
Pin Count 3
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application ULTRA FAST RECOVERY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Moisture Sensitivity Level 2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

Compare UF1000CT-LF with alternatives