HEF4086BDB vs CD4086BE feature comparison

HEF4086BDB NXP Semiconductors

Buy Now Datasheet

CD4086BE Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS THOMSON CONSUMER ELECTRONICS
Package Description DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature EXPANDABLE
Family 4000/14000/40000
JESD-30 Code R-GDIP-T14
Load Capacitance (CL) 50 pF
Logic IC Type AND-OR-INVERT GATE
Number of Functions 1
Number of Inputs 8
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 180 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Base Number Matches 1 6

Compare HEF4086BDB with alternatives