HEF4077BT
vs
TC4077BF(TP2)
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TOSHIBA CORP
Part Package Code
SOIC
SOIC
Package Description
PLASTIC, SOT-108-1, SO-14
SOP,
Pin Count
14
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
8.65 mm
10.3 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
XNOR GATE
XNOR GATE
Max I(ol)
0.00035999999999999997 A
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
150 ns
Propagation Delay (tpd)
150 ns
280 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
1.9 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
5.3 mm
Base Number Matches
6
1
kg CO2e/kg
12.4
Average Weight (mg)
151.15
CO2e (mg)
1874.26
Category CO2 Kg
12.4
Compliance Temperature Grade
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
Conflict Minerals Statement
Compare HEF4077BT with alternatives
Compare TC4077BF(TP2) with alternatives