HEF4077BT,652 vs CD4077BMTE4 feature comparison

HEF4077BT,652 NXP Semiconductors

Buy Now Datasheet

CD4077BMTE4 Texas Instruments

Buy Now Datasheet
Yes Yes
Transferred Obsolete
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
SOIC SOIC
PLASTIC, SOT-108-1, SO-14 SOP, SOP14,.25
14 14
SOT108-1
compliant unknown
8542.39.00.01 8542.39.00.01
4000/14000/40000 4000/14000/40000
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 8.65 mm
50 pF 50 pF
XNOR GATE XNOR GATE
0.00035999999999999997 A
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25 SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
150 ns 280 ns
150 ns 280 ns
Not Qualified Not Qualified
NO NO
1.75 mm 1.75 mm
15 V 18 V
3 V 3 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
2 1
Yes
TR

Compare HEF4077BT,652 with alternatives

Compare CD4077BMTE4 with alternatives