HEF4077BDF vs 5962R9661102VCC feature comparison

HEF4077BDF NXP Semiconductors

Buy Now Datasheet

5962R9661102VCC Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTERSIL CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-CDIP-T14
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type XNOR GATE XNOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 150 ns 378 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 3
Additional Feature RADIATION HARDENED
JESD-609 Code e4
Length 19.43 mm
Max I(ol) 0.00064 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 378 ns
Schmitt Trigger NO
Screening Level MIL-PRF-38535 Class V
Terminal Finish GOLD
Total Dose 100k Rad(Si) V

Compare HEF4077BDF with alternatives

Compare 5962R9661102VCC with alternatives