HEF4069UBP,652 vs SNJ54HC20FK-00 feature comparison

HEF4069UBP,652 NXP Semiconductors

Buy Now Datasheet

SNJ54HC20FK-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description PLASTIC, SOT-27-1, DIP-14 QCCN,
Pin Count 14
Manufacturer Package Code SOT27-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Family 4000/14000/40000 HC/UH
JESD-30 Code R-PDIP-T14 S-CQCC-N20
JESD-609 Code e4
Length 19.025 mm 8.89 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER NAND GATE
Number of Functions 6 2
Number of Inputs 1 4
Number of Terminals 14 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method BULK
Prop. Delay@Nom-Sup 90 ns
Propagation Delay (tpd) 90 ns 33 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 4.2 mm 2.03 mm
Supply Voltage-Max (Vsup) 15 V 6 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.89 mm
Base Number Matches 1 1

Compare HEF4069UBP,652 with alternatives

Compare SNJ54HC20FK-00 with alternatives