HEF4067BDF vs MC14067BCL feature comparison

HEF4067BDF NXP Semiconductors

Buy Now Datasheet

MC14067BCL Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP, DIP24,.6
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-GDIP-T24 R-XDIP-T24
Neg Supply Voltage-Nom (Vsup)
Number of Channels 16 16
Number of Functions 1 1
Number of Terminals 24 24
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 175 Ω 1300 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.84 mm
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Switch-off Time-Max 340 ns
Switch-on Time-Max 100 ns 600 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Power Supplies 5/15 V
Signal Current-Max 0.025 A
Supply Current-Max (Isup) 0.6 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare HEF4067BDF with alternatives