HEF4066BT-Q100 vs MAX4612EUD+ feature comparison

HEF4066BT-Q100 Nexperia

Buy Now Datasheet

MAX4612EUD+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA ANALOG DEVICES INC
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01 1999-01-03
Analog IC - Other Type SPST SPST
JESD-609 Code e4 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD SILVER Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 2
Part Package Code 14-TSSOP_4.4-4.4_MM
Package Description ROHS COMPLIANT, TSSOP-14
Pin Count 14
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
JESD-30 Code R-PDSO-G14
Length 5 mm
Normal Position NO/NC
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 2 Ω
On-state Resistance-Max (Ron) 360 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 12 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 45 ns
Switch-on Time-Max 90 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Compare HEF4066BT-Q100 with alternatives

Compare MAX4612EUD+ with alternatives