HEF4066BD
vs
HEF4016BPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
NXP SEMICONDUCTORS
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPST
SPST
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
3
1
JESD-30 Code
R-PDIP-T14
Length
19.025 mm
Neg Supply Voltage-Nom (Vsup)
Number of Channels
1
Number of Functions
4
Number of Terminals
14
Off-state Isolation-Nom
50 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
350 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
4.2 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
100 ns
Switch-on Time-Max
30 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Compare HEF4066BD with alternatives
Compare HEF4016BPB with alternatives