HEF4060BT/T3
vs
SNJ54293W-00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
DFP,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR; OSCILLATOR DISABLED BY CLEAR INPUT
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
UP
Family
4000/14000/40000
TTL/H/L
JESD-30 Code
R-PDSO-G16
R-GDFP-F14
JESD-609 Code
e4
Length
9.9 mm
9.21 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
14
3
Number of Functions
1
2
Number of Terminals
16
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
420 ns
70 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
2.03 mm
Supply Voltage-Max (Vsup)
15 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
6.29 mm
fmax-Min
30 MHz
32 MHz
Base Number Matches
1
1
Load Capacitance (CL)
15 pF
Power Supply Current-Max (ICC)
39 mA
Compare HEF4060BT/T3 with alternatives
Compare SNJ54293W-00 with alternatives