HEF4053BT,653 vs 5962-9065401MEA feature comparison

HEF4053BT,653 Nexperia

Buy Now Datasheet

5962-9065401MEA Intersil Corporation

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA INTERSIL CORP
Part Package Code SOP
Package Description SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 1995-01-01
Samacsys Manufacturer Nexperia
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e4 e0
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Nom (Vsup)
Number of Channels 2 8
Number of Functions 3 1
Number of Terminals 16
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 175 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES NO
Switch-off Time-Max 220 ns
Switch-on Time-Max 140 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 5
Screening Level MIL-STD-883

Compare HEF4053BT,653 with alternatives

Compare 5962-9065401MEA with alternatives