HEF4052BT,013
vs
933372950013
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOP
Package Description
SOP-16
SOP,
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
25 Ω
5 Ω
On-state Resistance-Max (Ron)
2500 Ω
175 Ω
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.6 mA
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Switch-off Time-Max
190 ns
180 ns
Switch-on Time-Max
260 ns
85 ns
Switching
BREAK-BEFORE-MAKE
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.9 mm
3.9 mm
Base Number Matches
2
2
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
Technology
CMOS
Compare HEF4052BT,013 with alternatives
HEF4052BT,013 vs CD4052BCM
HEF4052BT,013 vs CD4052BM96E4
HEF4052BT,013 vs CD4052BM
HEF4052BT,013 vs HEF4052BT,652
HEF4052BT,013 vs HEF4052BT,653
HEF4052BT,013 vs HEF4052BT-T
HEF4052BT,013 vs CD4052BM96
HEF4052BT,013 vs HEF4052BT-Q100
HEF4052BT,013 vs CD4052BCMX_NL
Compare 933372950013 with alternatives