HEF4051BDF vs MAX4611AUD feature comparison

HEF4051BDF NXP Semiconductors

Buy Now Datasheet

MAX4611AUD Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP TSSOP
Package Description DIP, TSSOP, TSSOP14,.25
Pin Count 16 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SPST
JESD-30 Code R-GDIP-T16 R-PDSO-G14
Neg Supply Voltage-Nom (Vsup)
Number of Channels 8 1
Number of Functions 1 4
Number of Terminals 16 14
Off-state Isolation-Nom 50 dB 60 dB
On-state Resistance Match-Nom 5 Ω 2 Ω
On-state Resistance-Max (Ron) 175 Ω 360 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.1 mm
Supply Voltage-Max (Vsup) 15 V 12 V
Supply Voltage-Min (Vsup) 3 V 2 V
Supply Voltage-Nom (Vsup) 15 V 3 V
Surface Mount NO YES
Switch-off Time-Max 230 ns 45 ns
Switch-on Time-Max 80 ns 90 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature ALSO OPERATES AT 5V AND 12V VCC
JESD-609 Code e0
Length 5 mm
Moisture Sensitivity Level 1
Normal Position NC
Package Equivalence Code TSSOP14,.25
Switching BREAK-BEFORE-MAKE
Terminal Finish TIN LEAD

Compare HEF4051BDF with alternatives

Compare MAX4611AUD with alternatives