HEF4046BP,652 vs 5962R9666401VEX feature comparison

HEF4046BP,652 NXP Semiconductors

Buy Now Datasheet

5962R9666401VEX Harris Semiconductor

Buy Now
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIP16,.3 ,
Pin Count 16
Manufacturer Package Code SOT38-4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Analog IC - Other Type PHASE LOCKED LOOP PHASE LOCKED LOOP
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e4
Length 21.6 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Supply Voltage-Max (Vsup) 15 V 15 V
Supply Voltage-Min (Vsup) 3 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 2
Supply Voltage-Nom (Vsup) 10 V
Technology CMOS
Total Dose 100k Rad(Si) V

Compare HEF4046BP,652 with alternatives