HEF4044BPN vs TP4044AN feature comparison

HEF4044BPN NXP Semiconductors

Buy Now Datasheet

TP4044AN Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-PDIP-T16
Length 21.6 mm
Load Capacitance (CL) 50 pF
Logic IC Type R-S LATCH R-S LATCH
Number of Bits 4 1
Number of Functions 1 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method BULK
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Prop. Delay@Nom-Sup 185 ns
Propagation Delay (tpd) 185 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Type LOW LEVEL
Width 7.62 mm
Base Number Matches 1 2

Compare HEF4044BPN with alternatives

Compare TP4044AN with alternatives