HEF4043BT vs CD4043BKMSR feature comparison

HEF4043BT NXP Semiconductors

Buy Now Datasheet

CD4043BKMSR Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS RENESAS ELECTRONICS CORP
Part Package Code SOIC CFP
Package Description SOP, SOP16,.25 DFP,
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G16 R-CDFP-F16
JESD-609 Code e4 e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type R-S LATCH R-S LATCH
Moisture Sensitivity Level 1
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DFP
Package Equivalence Code SOP16,.25 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLATPACK
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 180 ns
Propagation Delay (tpd) 180 ns 405 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.92 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Gold (Au)
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type HIGH LEVEL HIGH LEVEL
Width 3.9 mm 6.73 mm
Base Number Matches 9 1
Manufacturer Package Code K16.A
Samacsys Manufacturer Renesas Electronics
Screening Level MIL-PRF-38535 Class V
Total Dose 100k Rad(Si) V

Compare HEF4043BT with alternatives

Compare CD4043BKMSR with alternatives