HEF4043BT,652
vs
CD4043BDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
SOP
SOIC
Pin Count
16
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
9.9 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
R-S LATCH
R-S LATCH
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
1
4
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
BULK
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
180 ns
140 ns
Propagation Delay (tpd)
180 ns
300 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
HIGH LEVEL
HIGH LEVEL
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
GREEN, PLASTIC, MS-012AC, SOIC-16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Max I(ol)
0.0024 A
Power Supply Current-Max (ICC)
0.06 mA
Schmitt Trigger
NO
Compare HEF4043BT,652 with alternatives
HEF4043BT,652 vs HEF4043BTD
HEF4043BT,652 vs CD4043BDRE4
HEF4043BT,652 vs CD4043BCMX
HEF4043BT,652 vs HEF4043BT,653
HEF4043BT,652 vs CD4043BDT
HEF4043BT,652 vs HCF4043BM1
HEF4043BT,652 vs CD4043BM
HEF4043BT,652 vs HCF4043M013TR
HEF4043BT,652 vs CD4043BDTE4
Compare CD4043BDR with alternatives