HEF40373BTD-T
vs
HEF40373BT,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SOP,
SOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Propagation Delay (tpd)
300 ns
300 ns
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
3
2
Part Package Code
SOP
Pin Count
20
Manufacturer Package Code
SOT163-1
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
1.27 mm
Width
7.5 mm
Compare HEF40373BTD-T with alternatives
Compare HEF40373BT,653 with alternatives
HEF40373BT,653 vs HEF40373BTD
HEF40373BT,653 vs HEF40373BT
HEF40373BT,653 vs HEF40373BT-T
HEF40373BT,653 vs HEF40373BT,652
HEF40373BT,653 vs HEF40244BTD-T
HEF40373BT,653 vs HEF40373BDF
HEF40373BT,653 vs 933373410652
HEF40373BT,653 vs 933373410653
HEF40373BT,653 vs 74LVC1G126GF,132