HEF40373BT,653 vs HEF40373BP,652 feature comparison

HEF40373BT,653 Nexperia

Buy Now Datasheet

HEF40373BP,652 Nexperia

Buy Now Datasheet
Active Active
NEXPERIA NEXPERIA
SOP
SOP, DIP-20
20
SOT163-1
compliant compliant
8542.39.00.01 8542.39.00.01
1995-01-01 2017-02-01
Nexperia Nexperia
4000/14000/40000 4000/14000/40000
R-PDSO-G20 R-PDIP-T20
e4 e4
12.8 mm
BUS DRIVER BUS DRIVER
1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
260
300 ns 300 ns
2.65 mm
15 V 15 V
3 V 3 V
5 V 5 V
YES NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING THROUGH-HOLE
1.27 mm
DUAL DUAL
30
7.5 mm
2 2
Yes
4 Weeks

Compare HEF40373BT,653 with alternatives

Compare HEF40373BP,652 with alternatives