HEF40373BT,653 vs 74LVC1G126GS,132 feature comparison

HEF40373BT,653 Nexperia

Buy Now Datasheet

74LVC1G126GS,132 Nexperia

Buy Now Datasheet
Active Active
NEXPERIA NEXPERIA
SOP
SOP, VSON,
20
SOT163-1 SOT1202
compliant compliant
8542.39.00.01 8542.39.00.01
1995-01-01
Nexperia Nexperia
4000/14000/40000 LVC/LCX/Z
R-PDSO-G20 S-PDSO-N6
e4 e4
12.8 mm 1 mm
BUS DRIVER BUS TRANSCEIVER
1 1
8
1 1
2 2
20 6
85 °C 125 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SOP VSON
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
260 260
300 ns 10.5 ns
2.65 mm 0.35 mm
15 V 5.5 V
3 V 1.65 V
5 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING NO LEAD
1.27 mm 0.35 mm
DUAL DUAL
30 30
7.5 mm 1 mm
2 2
6 Weeks
TR, 7 INCH

Compare HEF40373BT,653 with alternatives

Compare 74LVC1G126GS,132 with alternatives