HEF4027BT
vs
HEF4027BT,653
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NEXPERIA
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
4000000 Hz
Max I(ol)
0.00035999999999999997 A
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
MASTER-SLAVE
POSITIVE EDGE
Base Number Matches
3
2
Part Package Code
SOP
Package Description
PLASTIC, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Factory Lead Time
8 Weeks
Date Of Intro
1990-01-01
Samacsys Manufacturer
Nexperia
Family
4000/14000/40000
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Bits
2
Output Polarity
COMPLEMENTARY
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
210 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
fmax-Min
4 MHz
Compare HEF4027BT,653 with alternatives
HEF4027BT,653 vs HEF4027BT,652
HEF4027BT,653 vs 933372790652
HEF4027BT,653 vs CD4027BMT
HEF4027BT,653 vs CD4027BM96E4
HEF4027BT,653 vs HEC4027BT,112
HEF4027BT,653 vs CD4027BCMX
HEF4027BT,653 vs CD4027BCM
HEF4027BT,653 vs HEC4027BT
HEF4027BT,653 vs GD4027BD