HEF4024BT,653 vs MC14024BFELG feature comparison

HEF4024BT,653 NXP Semiconductors

Buy Now Datasheet

MC14024BFELG onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Part Package Code SOIC SOIC
Package Description PLASTIC, SOT-108-1, SO-14 LEAD FREE, EIAJ, SO-14
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 10.2 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO NO
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 5000000 Hz 1000000 Hz
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 3
Number of Bits 7 7
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 200 ns 2000 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.05 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm 5.275 mm
fmax-Min 35 MHz 4 MHz
Base Number Matches 1 1
Factory Lead Time 4 Weeks

Compare HEF4024BT,653 with alternatives

Compare MC14024BFELG with alternatives