HEF4021BTD vs TC4021BFN feature comparison

HEF4021BTD Philips Semiconductors

Buy Now Datasheet

TC4021BFN Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4
Max Frequency@Nom-Sup 6000000 Hz 3000000 Hz
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Additional Feature SISO OPERATION ALSO AVAILABLE
Count Direction RIGHT
Family 4000/14000/40000
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type PARALLEL IN SERIAL OUT
Output Polarity TRUE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 320 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 24 MHz

Compare TC4021BFN with alternatives