HEF4020BTD
vs
HEF4020BT,652
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
SOP, SOP16,.25
PLASTIC, SOT-109, SO-16
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Load Capacitance (CL)
50 pF
50 pF
Load/Preset Input
NO
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
5000000 Hz
5000000 Hz
Max I(ol)
0.00035999999999999997 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Part Package Code
SOP
Pin Count
16
Manufacturer Package Code
SOT109-1
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Family
4000/14000/40000
JESD-609 Code
e4
Length
9.9 mm
Number of Bits
14
Packing Method
BULK
Propagation Delay (tpd)
210 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
15 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
35 MHz
Compare HEF4020BT,652 with alternatives
HEF4020BT,652 vs HEF4020BT,653
HEF4020BT,652 vs HEF4020BT
HEF4020BT,652 vs 74HCT4060DB-T
HEF4020BT,652 vs HEF4060BT,652
HEF4020BT,652 vs 74HC4040DB
HEF4020BT,652 vs 74LVC163BQ,115
HEF4020BT,652 vs 74HC4017DB
HEF4020BT,652 vs 74HC393PW,112
HEF4020BT,652 vs 74HC4017D,653