HEF4014BP,652 vs HCF4014BEY feature comparison

HEF4014BP,652 NXP Semiconductors

Buy Now Datasheet

HCF4014BEY STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code DIP DIP
Package Description PLASTIC, DIP-16 DIP, DIP16,.3
Pin Count 16 16
Manufacturer Package Code SOT38-4
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER OUTPUTS ALSO AVAILABLE AT 6TH AND 7TH STAGE OF THE SHIFT REGISTER
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e4
Length 21.6 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 260 ns 320 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 5.1 mm
Supply Voltage-Max (Vsup) 15 V 20 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 7.62 mm
fmax-Min 6 MHz 8.5 MHz
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer STMicroelectronics

Compare HEF4014BP,652 with alternatives

Compare HCF4014BEY with alternatives