HEF4006BDF
vs
HEF4006BP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
SHARED CLOCK BETWEEN 4 SHIFT REGISTERS; TWO 4 BIT & TWO 5 BIT SHIFT REGISTERS
Count Direction
RIGHT
RIGHT
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
SERIAL IN SERIAL OUT
SERIAL IN SERIAL OUT
Number of Bits
5
5
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
180 ns
180 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.2 mm
Supply Voltage-Max (Vsup)
15 V
15 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
7.62 mm
7.62 mm
fmax-Min
9 MHz
9 MHz
Base Number Matches
1
2
Length
19.025 mm
Max Frequency@Nom-Sup
9000000 Hz
Package Equivalence Code
DIP14,.3
Compare HEF4006BDF with alternatives
Compare HEF4006BP with alternatives