HEF4001UBTD-T vs CD4001UBM96E4 feature comparison

HEF4001UBTD-T NXP Semiconductors

Buy Now Datasheet

CD4001UBM96E4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 130 ns 120 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Package Equivalence Code SOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 120 ns
Schmitt Trigger NO
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare HEF4001UBTD-T with alternatives

Compare CD4001UBM96E4 with alternatives