HEDS-9730251 vs HEDS-9730251 feature comparison

HEDS-9730251 Avago Technologies

Buy Now Datasheet

HEDS-9730251 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM LTD
Reach Compliance Code compliant compliant
Configuration SINGLE, 2 CHANNELS SINGLE, 2 CHANNELS
JESD-609 Code e4 e4
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type ROTARY/LINEAR POSITION ENCODER ROTARY/LINEAR POSITION ENCODER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1