HEC4060BT,118
vs
74HCT4020D,653
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SOIC
SOP
Package Description
PLASTIC, SOT-109, SO-16
PLASTIC, SO-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
8 Weeks
Count Direction
UP
UP
Family
4000/14000/40000
HCT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Max Frequency@Nom-Sup
4000000 Hz
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR, 13 INCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
420 ns
54 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
15 MHz
17 MHz
Base Number Matches
2
2
Manufacturer Package Code
SOT109-1
Date Of Intro
1993-01-01
Samacsys Manufacturer
Nexperia
Additional Feature
OUTPUTS FROM 12 STAGES AVAILABLE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Compare HEC4060BT,118 with alternatives
HEC4060BT,118 vs HCF4020M013TR
HEC4060BT,118 vs 935200650112
HEC4060BT,118 vs HEF4060BT,652
HEC4060BT,118 vs HEF4060BT,653
HEC4060BT,118 vs 933567150652
HEC4060BT,118 vs HEF4060BTD-T
HEC4060BT,118 vs HEF4060BT/T3
HEC4060BT,118 vs HEC4060BT
HEC4060BT,118 vs HEC4060BT,112
Compare 74HCT4020D,653 with alternatives
74HCT4020D,653 vs CD74HCT4020M
74HCT4020D,653 vs CD74HCT4020ME4
74HCT4020D,653 vs CD74HCT4020M96E4
74HCT4020D,653 vs 74HCT4020D
74HCT4020D,653 vs CD74HCT4020MTE4
74HCT4020D,653 vs CD74HCT4020M96
74HCT4020D,653 vs 74HCT4020D,652
74HCT4020D,653 vs CD54HCT4020H/3A
74HCT4020D,653 vs 74HCT4020DB,118