HEC4060BT,112 vs 74HCT4020D,653 feature comparison

HEC4060BT,112 Nexperia

Buy Now Datasheet

74HCT4020D,653 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SOP, PLASTIC, SO-16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family 4000/14000/40000 HCT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 9.9 mm
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 420 ns 54 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 15 V 5.5 V
Supply Voltage-Min (Vsup) 5 V 4.5 V
Supply Voltage-Nom (Vsup) 10 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
Width 3.9 mm
fmax-Min 15 MHz 17 MHz
Base Number Matches 2 2
Part Package Code SOP
Pin Count 16
Manufacturer Package Code SOT109-1
Factory Lead Time 8 Weeks
Date Of Intro 1993-01-01
Samacsys Manufacturer Nexperia
Additional Feature OUTPUTS FROM 12 STAGES AVAILABLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Temperature Grade AUTOMOTIVE

Compare HEC4060BT,112 with alternatives

Compare 74HCT4020D,653 with alternatives