HEC4042BDB
vs
5962R9663301VEC
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
DIP
|
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
PROGRAMMABLE TRIGGER TYPE
|
PROGRAMMABLE TRIGGER TYPE; RADIATION HARDENED
|
Family |
4000/14000/40000
|
4000/14000/40000
|
JESD-30 Code |
R-GDIP-T16
|
R-CDIP-T16
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
D LATCH
|
D LATCH
|
Number of Bits |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
COMPLEMENTARY
|
COMPLEMENTARY
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
260 ns
|
675 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
15 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trigger Type |
HIGH LEVEL
|
POSITIVE EDGE
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
3
|
JESD-609 Code |
|
e4
|
Length |
|
19.05 mm
|
Screening Level |
|
MIL-PRF-38535 Class V
|
Terminal Finish |
|
GOLD
|
Total Dose |
|
100k Rad(Si) V
|
|
|
|
Compare HEC4042BDB with alternatives
Compare 5962R9663301VEC with alternatives